What’s new: Find the right parts faster with our redesigned experience

Learn more

LED Technology BRURS3804TE

LED BACKLIGHT, RED; Colour: Red; Forward Current If: 20mA; Voltage: 3.4V; Luminous Intensity: 150mcd; No. of LEDs:...

Submit Request for Quote

Unfortunately we do not know of any distributors for BRURS3804TE. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of LED Technology BRURS3804TE provided by its distributors.

LED BACKLIGHT, RED; Colour:Red; Forward Current If:20mA; Voltage:3.4V; Luminous Intensity:150mcd; No. of LEDs:4LEDs; Display Size:20.8mm
Led Backlight, Red; Led Color:Rojo; Tensión Directa:3.4V; Corriente Directa If:20Ma; Núm. De Leds:4; Intensidad Luminosa:150Mcd; Tamaño Del Display:20.8Mm X 48.7Mm; Tipo De Empaquetado:Individual; Led, Configuración:Retroiluminación |Led Technology BRURS3804TE

Manufacturer Aliases

LED Technology has several brands around the world that distributors may use as alternate names. LED Technology may also be known as the following names:

  • LED Technology Ltd
  • LED TECH