What’s new: Find the right parts faster with our redesigned experience

Learn more

LED Lenser 502808

W2 Work, 160 Lumens
$ 22.31

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-1.30%

Descriptions

Descriptions of LED Lenser 502808 provided by its distributors.

W2 Work, 160 Lumens
Luminous flux lm = 160 / Colour = Black / Protection rating = IP 54 / Length mm = 24 / Width mm = 17 / Height mm = 176 / Bulb = COB LED / Bulb = LED / Light colour = White / Colour temperature = 7500 / Light life MAX-mode = 5 h / Light life = 20 h

Images

Manufacturer Aliases

LED Lenser has several brands around the world that distributors may use as alternate names. LED Lenser may also be known as the following names:

  • Led Lenser (Nedelko)