What’s new: Find the right parts faster with our redesigned experience

Learn more

LED Lenser 502185

Luminous Flux Max. lm = 320 / Luminous Flux Min. lm = 15 / Battery Type = Rechargeable / Battery Life Max. h = 25 /...
$ 82.01

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of LED Lenser 502185 provided by its distributors.

Luminous Flux Max. lm = 320 / Luminous Flux Min. lm = 15 / Battery Type = Rechargeable / Battery Life Max. h = 25 / Battery Life Min. h = 1 / Range Max. m = 165 / Protection Rating = IP68 / Light Type = LED / Colour = Black / Length mm = 132 / Weight g = 124

Manufacturer Aliases

LED Lenser has several brands around the world that distributors may use as alternate names. LED Lenser may also be known as the following names:

  • Led Lenser (Nedelko)