What’s new: Find the right parts faster with our redesigned experience

Learn more

LED Lenser 502183

Luminous Flux Max. lm = 110 / Luminous Flux Min. lm = 15 / Battery Type = Rechargeable / Battery Life Max. h = 7 /...
$ 36.47

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of LED Lenser 502183 provided by its distributors.

Luminous Flux Max. lm = 110 / Luminous Flux Min. lm = 15 / Battery Type = Rechargeable / Battery Life Max. h = 7 / Battery Life Min. h = 0.5 / Range Max. m = 90 / Protection Rating = IP54 / Light Type = LED / Colour = Black / Length mm = 120 / Weight g = 44

Manufacturer Aliases

LED Lenser has several brands around the world that distributors may use as alternate names. LED Lenser may also be known as the following names:

  • Led Lenser (Nedelko)