What’s new: Find the right parts faster with our redesigned experience

Learn more

LED Lenser 502179

Luminous Flux Max. lm = 600 / Luminous Flux Min. lm = 15 / Battery Type = Rechargeable / Battery Life Max. h = 95 /...
$ 90.8
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for LED Lenser 502179.

TME

Datasheet5 pages6 years ago

Inventory History

3 month trend:
+13.86%

Descriptions

Descriptions of LED Lenser 502179 provided by its distributors.

Luminous Flux Max. lm = 600 / Luminous Flux Min. lm = 15 / Battery Type = Rechargeable / Battery Life Max. h = 95 / Battery Life Min. h = 2 / Range Max. m = 190 / Protection Rating = IP68 / Light Type = LED / Colour = Black / Length mm = 151 / Weight g = 170

Images

Manufacturer Aliases

LED Lenser has several brands around the world that distributors may use as alternate names. LED Lenser may also be known as the following names:

  • Led Lenser (Nedelko)