Lecroy WAVESTATION 2012

Function Gen 10MHZ 2CH
Datasheet

Price and Stock

DistributorSKUMinPkg
Worldway ElectronicsWAVESTATION 20121,1667
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Lecroy WAVESTATION 2012.

element14 APAC

Datasheet8 pages12 years ago
Datasheet8 pages14 years ago

Farnell

Descriptions

Descriptions of Lecroy WAVESTATION 2012 provided by its distributors.

FUNCTION GEN 10MHZ 2CH
Function generat
GENERATOR, 10MHZ, ARBITRARY WAVEFORM; Signal Generator Type:Arbitrary, Function; Bandwidth:10MHz; Modulation Type:AM, ASK, FM, FSK, PM, PSK, PWM; Supply Voltage Range:100V AC to 240V AC; External Height:105mm; External Width:229mm; External Depth:281mm; SVHC:No SVHC (19-Dec-2012)

Images

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • WAVESTATION2012