What’s new: Find the right parts faster with our redesigned experience

Learn more

Lecroy WAVEACE 204

Oscilloscope Bench Type4x60MHz1 GS/s
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lecroy WAVEACE 204.

element14 APAC

Datasheet8 pages16 years ago

TME

Descriptions

Descriptions of Lecroy WAVEACE 204 provided by its distributors.

Oscilloscope Bench Type4x60MHz1 GS/s
DGTL O-SCOPE 60MHZ 4CH 1GS/S
SCOPE, DSO, 60MHZ, 4-CH, 12KPTS/CH; Bandwidth:60MHz; Oscilloscope Channels:4; Oscilloscope Type:Analog / Digital; External Depth:133mm; External Length / Height:154mm; External Width:305mm; Input Impedance:1Mohm; Input Voltage:400V; ;RoHS Compliant: NA

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • WAVEACE204