Lecroy T3PM1100

AC/DC Single Phase Digital Power Meter 100 kHz
$ 2,495.005

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+25.00%

Descriptions

Descriptions of Lecroy T3PM1100 provided by its distributors.

AC/DC Single Phase Digital Power Meter 100 kHz
Teledyne LeCroy T3PM1100 Power Meter
RS APAC
AC/DC 1-PHASE DIG PWR MTR 100KHZ
Current Measuring Range Min. mA = 5 / Current Measuring Range Max. A = 20 / Voltage Measuring Range = 15 ... 600 V / Frequency Measuring Range Min. Hz = 10 / Frequency Measuring Range Max. kHz = 1.2 / Measurement Standards = IEC 61000-4-7 / Power Consumption VA = 30 / Channels = 1 / Display Type = LCD-TFT / Interface Type = LAN / Interface Type = USB / Interface Type = RS-232C / Power Supply = 100 ... 240 VAC

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION