What’s new: Find the right parts faster with our redesigned experience

Learn more

Lecroy T3EL150303P

Programmable Single Channel DC Electronic Load, 150V/30A/300W
$ 2,367.505

Price and Stock

Inventory History

3 month trend:
-32.14%

Descriptions

Descriptions of Lecroy T3EL150303P provided by its distributors.

Programmable Single Channel DC Electronic Load, 150V/30A/300W
DC ELECTRONIC LOAD DC PWR SOURCE
Rated Power W = 300 / Constant Voltage Mode Min. V = 0 / Constant Voltage Mode Max. V = 150 / Constant Current Mode Min. A = 0 / Constant Current Mode Max. A = 30 / DC Load Type = Programmable / Display Type = LCD-TFT / Interfaces = USB / Interfaces = Ethernet / Interfaces = RS232 / Ports = USB-B Socket / Ports = RJ45 Socket / Ports = DB9 Plug / Constant Resistance Mode Min. mOhm = 30 / Constant Resistance Mode Max. kOhm = 10 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION