What’s new: Find the right parts faster with our redesigned experience

Learn more

Lecroy T3DSO1204HD

Digital Oscilloscope (4 Channels/200 MHz)
$ 3,725.01

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Lecroy T3DSO1204HD provided by its distributors.

Digital Oscilloscope (4 Channels/200 MHz)
Teledyne LeCroy T3DSO1204HD Oscilloscope
200MHZ 2GS/S PERCH 2GS/S INTERLE
Type of Oscilloscope = DSO / Bandwidth MHz = 200 / Analogue Channels = 4 / Rise Time ns = 1.8 / Vertical Sensitivity / Div Min. uV/div = 500 / Vertical Sensitivity / Div Max. V/div = 10 / Vertical Resolution bit = 12 / Input Impedance MOhm = 1 / Input Impedance Ohm = 50 / Sampling Rate GS/s = 2 / Trigger = Delay / Trigger = Setup & Hold / Trigger = Serial Bus / Trigger = Edge / Trigger = Slope / Trigger = Pulse Width / Trigger = Window / Trigger = Runt / Trigger = Interval / Trigger = Dropout / Trigger = Pattern / Trigger = Video / Trigger = Qualified / Trigger = Nth Edge Burst / Interface Type = USB / Interface Type = Ethernet / Interface Type = Auxiliary Bus / Display Type = LCD-TFT / Display Type = Touchscreen / Power Supply = 100 ... 240 V / Time Basis Max. s/div = 1000 / Time Basis Min. ns/div = 1 / Warranty = 3 Years

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION