Lecroy ARBSTUDIO 1102D

Waveform Generator, 125MHZ, 2+18-CH
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for ARBSTUDIO 1102D. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lecroy ARBSTUDIO 1102D.

element14 APAC

Datasheet8 pages16 years ago

Descriptions

Descriptions of Lecroy ARBSTUDIO 1102D provided by its distributors.

WAVEFORM GENERATOR, 125MHZ, 2+18-CH
WAVEFORM GENERATOR, 125MHZ, 2+18-CH; Signal Generator Type:; Bandwidth:125MHz; Modulation Type:AM, FM, PM, ASK, FSK, PSK, PWM; Supply Voltage Range:100V to 240V; External Height:62mm; External Width:326mm; External Depth:182mm; SVHC:No SVHC (15-Dec-2010); Memory Capacity:2 Mpts/Ch; Sample Rate:1 GS/s

Manufacturer Aliases

Lecroy has several brands around the world that distributors may use as alternate names. Lecroy may also be known as the following names:

  • Teledyne LeCroy
  • LECROY CORP
  • LECROY CORPORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • ARBSTUDIO1102D