What’s new: Find the right parts faster with our redesigned experience

Learn more

Leader Tech SMS-254C

Board Mount EMI Enclosures 26.87 x 26.87 x 2.74mm EMI/RFI One-piece Tin Steel SMD
$ 0.243
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leader Tech SMS-254C.

Farnell

Datasheet4 pages6 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.86%

Descriptions

Descriptions of Leader Tech SMS-254C provided by its distributors.

Board Mount EMI Enclosures 26.87 x 26.87 x 2.74mm EMI/RFI One-piece Tin Steel SMD
屏蔽材料, EMI, 26.87 X 26.87 X 2.01MM;
1.034X1.034X0.098-VENTED SURFACE
SMS, SURFACE MOUNT SHIELD COVER
Emi Shielding, 26.87 X 26.87 X 2.01Mm; Gasket Material:Tin Plated Steel; Product Length:26.87Mm; Product Width:26.87Mm; Product Depth:2.01Mm; Product Range:Two-Piece Sms Series; Depth:2.01Mm; Length:26.87Mm; Width:26.87Mm Rohs Compliant: Yes |Leader Tech-Ferrishield SMS-254C

Manufacturer Aliases

Leader Tech has several brands around the world that distributors may use as alternate names. Leader Tech may also be known as the following names:

  • Leader Tech Inc
  • LEADER TECH-FERRISHIELD
  • LEADERTECH SYSTEMS OF CHICAGO
  • LEADER TECHNOLOGY
  • LEADER TECHNOL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-254-C