Leader Tech SMS-203-F

Board Mount EMI Enclosures 26.26 x 26.26 x 2.01mm One-piece Tin Steel SMD
$ 0.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Leader Tech SMS-203-F.

Farnell

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.21%

CAD Models

Download Leader Tech SMS-203-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2014-06-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Leader Tech SMS-203-F provided by its distributors.

Board Mount EMI Enclosures 26.26 x 26.26 x 2.01mm One-piece Tin Steel SMD
SMS, SURFACE MOUNT SHIELD FRAME, Cut Tape
EMI SHIELDING, 26.26 X 26.26 X 5.08MM; P
EMI SHIELDING, 26.26 X 26.26 X 5.08MM; P; EMI SHIELDING, 26.26 X 26.26 X 5.08MM; Product Range: Two-Piece SMS Series; Gasket Material: Tin Plated Steel; Length: 26.26mm; Width: 26.26mm; Depth: 5.08mm; Attenuation: -

Manufacturer Aliases

Leader Tech has several brands around the world that distributors may use as alternate names. Leader Tech may also be known as the following names:

  • Leader Tech Inc
  • LEADER TECH-FERRISHIELD
  • LEADERTECH SYSTEMS OF CHICAGO
  • LEADER TECHNOLOGY
  • LEADER TECHNOL

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMS-203F