What’s new: Find the right parts faster with our redesigned experience

Learn more

Le Mark SW14530Y

Slipway Cable Tape
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SW14530Y. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Le Mark SW14530Y.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Le Mark SW14530Y provided by its distributors.

SLIPWAY CABLE TAPE
SLIPWAY CABLE TAPE; Tape Type: -; Tape Backing Material: -; Tape Width - Metric: 145mm; Tape Width - Imperial: 5.71"; Tape Length - Metric: 30m; Tape Length - Imperial: 98.43ft; Tape Colour: Yellow; Product Range: -; Colour: Yell