What’s new: Find the right parts faster with our redesigned experience

Learn more

Le Mark CT50050S

Magtape Matt Silver
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for CT50050S. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Le Mark CT50050S.

element14 APAC

Datasheet1 page16 years ago

Descriptions

Descriptions of Le Mark CT50050S provided by its distributors.

MAGTAPE MATT SILVER
MAGTAPE MATT SILVER; Tape Type:Gaffer / Duct / Cloth; Tape Width - Metric:50mm; Tape Width - Imperial:1.97"; Tape Length - Metric:50m; Tape Length - Imperial:164.04ft; Tape Colour:Silver; Colour:Silver; Tape Length:50m; Tape ;RoHS Compliant: NA