What’s new: Find the right parts faster with our redesigned experience

Learn more

Lawtronics SLA250PCB12V

CHARGER, 12V, 200MA; Battery Charger Type: Open PCB; Technologies Supported: Lead Acid; Supply Voltage: 230VAC; Size...

Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SLA250PCB12V. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Lawtronics SLA250PCB12V.

Farnell

Datasheet2 pages16 years ago

Newark

Descriptions

Descriptions of Lawtronics SLA250PCB12V provided by its distributors.

CHARGER, 12V, 200MA; Battery Charger Type:Open PCB; Technologies Supported:Lead Acid; Supply Voltage:230VAC; Size Code:-; IEC
CHARGER, 12V, 200MA; Technology, Battery:Lead Acid; Supply Voltage:230V ac; For Use With:12V Lead Acid Batteries; Accessory Type:Battery Charger; Battery Type:Lead Acid; External Depth:40mm; External Length / Height:75mm; Max Battery;RoHS Compliant: Yes