What’s new: Find the right parts faster with our redesigned experience

Learn more

Laurel L60010FR

Multifunction Counter; No. Of Digits/Alpha: 6; Digit Height: 14.2Mm; Supply Voltage Min: 85Vac; Supply Voltage Max:...

$ 440
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Laurel L60010FR.

Newark

Datasheet80 pages12 years ago

Descriptions

Descriptions of Laurel L60010FR provided by its distributors.

Multifunction Counter; No. Of Digits/Alpha:6; Digit Height:14.2Mm; Supply Voltage Min:85Vac; Supply Voltage Max:264Vac; Panel Cutout Height:45Mm; Panel Cutout Width:92Mm; Operating Temperature Min:0°C; Product Range:- Rohs Compliant: Yes |Laurel Electronics L60010FR

Manufacturer Aliases

Laurel has several brands around the world that distributors may use as alternate names. Laurel may also be known as the following names:

  • LAUREL ELECTRONICS
  • LAUREL ELECTRONICS INC