Lattice Semiconductor LCMXO2-7000HC-4TG144I

MACHX02 Series 6864 Luts 115 I/o 3.465 V SMT FPGA - TQFP-144
$ 28.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4TG144I.

IHS

Datasheet122 pages3 years ago

Upverter

element14 APAC

Augswan

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Lattice Semiconductor LCMXO2-7000HC-4TG144I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Lattice SemiconductorLFXP6C-5T144C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFEC6E-4TN144C
FPGA LatticeEC Family 6100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP
Lattice SemiconductorLFEC6E-4T144C
FPGA LatticeEC Family 6100 Cells 378MHz 130nm Technology 1.2V 144-Pin TQFP

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-4TG144I provided by its distributors.

MACHX02 Series 6864 LUTs 115 I/O 3.465 V SMT FPGA - TQFP-144
6864 858 TQFP-144(20x20) Programmable Logic Device (CPLDs/FPGAs) ROHS
CPLD MachXO2 Family 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
Field Programmable Gate Array, 128.7MHz, 6864-Cell, PQFP144
MachXO2 LCMXO2-7000 144-LQFP Matte Tin (Sn) field programmable gate array 1.4mm 2.5V 269MHz 7.24ns
Lattice MachXO2 CPLD 144-Pin -40°C TQFP 114 I/O
Programmable Logic Device (CPLD/FPGA)
CPLD MachXO2-7000HC 2.5V/3.3V TQFP144
RS APAC
PLD, 6864 LUTS, MACHXO2, 144TQFP;
FPGA, 6864 LOGIC CELL, TQFP-144, 100DEGC; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 115I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors