Lattice Semiconductor LCMXO2-7000HC-4TG144C

FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
$ 21.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-7000HC-4TG144C.

IHS

Datasheet122 pages2 years ago

element14 APAC

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
+1443%

CAD Models

Download Lattice Semiconductor LCMXO2-7000HC-4TG144C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Lattice SemiconductorLFXP6C-5T144C
FPGA LatticeXP Family 6000 Cells 400MHz 130nm Technology 1.8V/2.5V/3.3V 144-Pin TQFP Tray
Lattice SemiconductorLFXP2-8E-5TN144I
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray
Lattice SemiconductorLFXP2-8E-6TN144C
FPGA LatticeXP2 Family 8000 Cells 90nm Technology 1.2V 144-Pin TQFP Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-7000HC-4TG144C provided by its distributors.

FPGA MachXO2 Family 6864 Cells 65nm Technology 2.5V/3.3V 144-Pin TQFP Tray
MACHX02 Series 6864 LUTs 115 I/O 3.3 V Halogen-Free FPGA - TQFP-144
In-System Programmable 3432 2.375V 8.03ns 3.465V TQFP-144 SMD 20mm × 20mm × 1.6mm
PLD, 6864 LUTS, MACHXO2, 144TQFP; CPLD Type: FLASH; No. of Macrocells: 6864; No. of I/O's: 115I/O's; Logic Case Style: TQFP; No. of Pins: 144Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propag

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors

Part Number Aliases

This part may be known by these alternate part numbers:

  • LCMXO2-7000-HC-4TG144C
  • LCMXO2-7000HC4TG144C