Lattice Semiconductor LCMXO2-256HC-5SG32C

Lattice Semiconductor - LCMXO2-256HC-5SG32C - Pld, 256 Luts, MACHXO2, 32QFN
$ 4.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256HC-5SG32C.

IHS

Datasheet122 pages2 years ago

element14 APAC

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-45.61%

CAD Models

Download Lattice Semiconductor LCMXO2-256HC-5SG32C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PSOC CY8C20xx6H M8C CMOS 32-Pin QFN EP
MCU 8-bit CY8Cxxx M8C CISC 16KB Flash 1.8V/2.5V/3.3V/5V 24-Pin QFN EP
CY8CMBR2110 Series 5.5 V 4 mA Surface Mount I2C Controller - QFN-32
Lattice SemiconductorICE40LP384-SG32
IC FPGA 21 I/O 32QFN / FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 32-Pin QFN EP Tray

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256HC-5SG32C provided by its distributors.

LATTICE SEMICONDUCTOR - LCMXO2-256HC-5SG32C - PLD, 256 LUTS, MACHXO2, 32QFN
MACHXO2 Series 256 LUTs 22 I/O 3.3 V Halogen-Free PLD - QFN-32
CPLD MachXO2 Family 2.5V/3.3V 32-Pin QFN EP Tray
MachXO2 LCMXO2-256 32-UFQFN Exposed Pad Surface Mount field programmable gate array 0.6mm 3.3V 323MHz 6.96ns
2.375V 7.05ns 3.465V QFN 5mm*5mm*840¦Ìm
Field Programmable Gate Array, 139MHz, 256-Cell
PLD, 256 LUTS, MACHXO2, 32QFN; CPLD Type: FLASH; No. of Macrocells: 256; No. of I/O's: 22I/O's; Logic Case Style: QFN; No. of Pins: 32Pins; Frequency: 323MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; Propagation D
Pld, 256 Luts, Machxo2, 32Qfn; Cpld, Tipo:Flash; Núm. De Macrocélulas:256; Núm. De Entradas/Salidas:22; Tensión De Alimentación Mín.:2.375V; Tensión De Alimentación Máx.:3.465V; Circuito Lógico, Tipo:Qfn; Núm. De Contactos:32 |Lattice Semiconductor LCMXO2-256HC-5SG32C

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors