Lattice Semiconductor LCMXO2-256HC-4UMG64C

Fpga, 256 Logic Cell, Ucbga-64, 85Deg C; |Lattice Semiconductor LCMXO2-256HC-4UMG64C
$ 5.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor LCMXO2-256HC-4UMG64C.

IHS

Datasheet122 pages3 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-1.10%

CAD Models

Download Lattice Semiconductor LCMXO2-256HC-4UMG64C symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia, Philippines, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Lattice SemiconductorICE40LP384-CM49
FPGA iCE40 LP Family 384 Cells 40nm Technology 1.2V 49-Pin UCBGA Tray
Lattice SemiconductorICE40LP384-CM49TR
LP Series 384 LUTs 63 I/O 1.2 V Surface Mount FPGA - UCBGA-49
Lattice SemiconductorICE40LM2K-CM49
Ice40Lm, 2000 Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor ICE40LM2K-CM49

Descriptions

Descriptions of Lattice Semiconductor LCMXO2-256HC-4UMG64C provided by its distributors.

Fpga, 256 Logic Cell, Ucbga-64, 85Deg C; |Lattice Semiconductor LCMXO2-256HC-4UMG64C
Programmable IC, 2.375V, 7.36ns, 3.465V, BGA-64, SMD, 4mm × 4mm × 900μm
MACHX02 Series 256 LUTs 45 I/O 3.3 V -4 Speed COM Green" FPGA"
CPLD MachXO2 Family 2.5V/3.3V 64-Pin UCBGA Tray
256 32 UCBGA-64 Programmable Logic Device (CPLDs/FPGAs) ROHS
Field Programmable Gate Array, 139MHz, 256-Cell, PBGA64
PLD, 256 LUTS, MACHXO2, 64UCBGA
FPGA, 256 LOGIC CELL, UCBGA-64, 85DEG C; CPLD Type: FLASH; No. of Macrocells: 256; No. of I/O's: 45I/O's; Logic Case Style: UCBGA; No. of Pins: 64Pins; Frequency: 269MHz; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.465V; P

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors