What’s new: Find the right parts faster with our redesigned experience

Learn more

Lattice Semiconductor ICE40UP5K-SG48I

FPGA iCE40 Ultra Family 5280 Cells 40nm Technology 1.2V 48-Pin QFN EP Tray
$ 8.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lattice Semiconductor ICE40UP5K-SG48I.

IHS

Datasheet51 pages2 years ago

Upverter

Augswan

Inventory History

3 month trend:
+306%

CAD Models

Download Lattice Semiconductor ICE40UP5K-SG48I symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2017-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Lattice Semiconductor ICE40UP5K-SG48I provided by its distributors.

FPGA iCE40 Ultra Family 5280 Cells 40nm Technology 1.2V 48-Pin QFN EP Tray
iCE40 Series 5280 LUT 39 I/O 660 LABs/CLBs SMT Ultra-Low Power FPGA - QFN-48
IC FPGA 39 I/O 48QFN / series Field Programmable Gate Array (FPGA) IC 39 1171456 5280 48-VFQFN Exposed Pad
5280 660 QFN-48-EP(7x7) Programmable Logic Device (CPLDs/FPGAs) ROHS
FPGA, ICE40 ULTRAPLUS, 39 I/O, QFN-48;
143KB 5280 660 1.14V 1.26V QFN-48 , 7mm*7mm*900¦Ìm
Field Programmable Gate Array, 105.26MHz, 5280-Cell, CMOS
ICE40-ULTRAPLUS, 5280 LUTS, 1.2V
Fpga, Ice40 Ultraplus, 39 I/O, Qfn-48; Fpga Type:Sram Based Fpga; No. Of Logic Cells:5280Logic Cells; Ic Case/Package:Qfn; No. Of Pins:48Pins; Speed Grade:-; No.of User I/Os:39I/O S; Process Technology:40Nm (Cmos); Qualification:- Rohs Compliant: Yes |Lattice Semiconductor ICE40UP5K-SG48I

Manufacturer Aliases

Lattice Semiconductor has several brands around the world that distributors may use as alternate names. Lattice Semiconductor may also be known as the following names:

  • LATTICE
  • Lattice Semiconductor Corporation
  • LAT
  • LATT
  • LATTIC
  • LATTICE SEMI
  • LATTICE SEMICONDUCTOR CORP
  • LATICE
  • LATTICE SEMICONDUCTO
  • LATTI
  • LATTICE SEMICON
  • LITTICE
  • LSD
  • LATTICE SEMICONDUC
  • SAL
  • ALTT
  • LATTICE SEMICONDUCTOR COR
  • Lattice Semiconductor Corporat
  • Carley
  • LATTICE/A
  • LATTICE/S
  • LATTICE MIL
  • LTTCE
  • Lattice / ORCA
  • Lattice Semiconductors