Laser Components ADL-65075TL

Laser Diode, 650nm
$ 3.35
Production

Price and Stock

DistributorSKUMinPkg
TMEADL-65075TL41
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components ADL-65075TL.

IHS

Datasheet2 pages6 years ago
Datasheet2 pages7 years ago

TME

Inventory History

3 month trend:
+54.37%

CAD Models

Download Laser Components ADL-65075TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Laser Components ADL-65075TL provided by its distributors.

Laser Diode, 650nm
LASER DIODE, 655NM, 7mW; Wavelength Typ:650nm; Current Rating:27mA; Diode Case Style:(Not Available); No. of Pins:3; Output Power:7mW; Operating Temperature Min:-10°C; Operating Temperature Max:70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL65075TL