What’s new: Find the right parts faster with our redesigned experience

Learn more

Laser Components ADL-63054TL

LaserDiode 635nm 5mW TO56 50°
$ 10.29
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components ADL-63054TL.

IHS

Datasheet2 pages11 years ago

TME

Inventory History

3 month trend:
-100%

CAD Models

Download Laser Components ADL-63054TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-07-01
Lifecycle StatusProduction (Last Updated: 1 week ago)

Descriptions

Descriptions of Laser Components ADL-63054TL provided by its distributors.

LaserDiode 635nm 5mW TO56 50°
Laser Diode, 635nm
LASER DIODE, 635NM; Wavelength Typ:635nm; Current Rating:33mA; No. of Pins:3; Output Power:5mW; Operating Temperature Range:-10°C to +50°C; SVHC:No SVHC (19-Dec-2011); Beam Divergence:7.5rad; Operating Temperature Max:50°C; Operating;RoHS Compliant: Yes

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL63054TL