What’s new: Find the right parts faster with our redesigned experience

Learn more

Laser Components 2014293

Lens, Plastic, Aspherical; |Laser Components 2014293
$ 3.58
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components 2014293.

element14 APAC

Datasheet2 pages23 years ago

Inventory History

3 month trend:
+543%

Descriptions

Descriptions of Laser Components 2014293 provided by its distributors.

Lens, Plastic, Aspherical; |Laser Components 2014293
LENS, PLASTIC, ASPHERICAL; Lens Type: -; Beam Type: -; LED Lens Colour: -; Lens Diameter: 6.28mm; Lens Shape: Round; Lens Material: PC (Polycarbonate); Product Range: -; SVHC: No SVHC (15-Jan-2019); Accessory Type: Lens; For Use

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO