What’s new: Find the right parts faster with our redesigned experience

Learn more

Laser Components 2014292

LENS, PLASTIC, ASPHERICAL; Lens Type: -; Beam LED Colour: -; Diameter: 5.5mm; Shape: Round; Material: Acrylic; Product

$ 4.74
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components 2014292.

element14 APAC

Datasheet2 pages23 years ago

Newark

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Laser Components 2014292 provided by its distributors.

LENS, PLASTIC, ASPHERICAL; Lens Type:-; Beam LED Colour:-; Diameter:5.5mm; Shape:Round; Material:Acrylic; Product
Lens, Plastic, Aspherical; |Laser Components 2014292
ASPHERIC PLASTIC LENS f=4,6mm R

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO