What’s new: Find the right parts faster with our redesigned experience

Learn more

Laser Components 2011658

Ic, Driver Laser Diode, Soic8, Wkl; |Laser Components 2011658
$ 2.91
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Laser Components 2011658.

element14 APAC

Datasheet8 pages20 years ago

Inventory History

3 month trend:
+70.78%

Descriptions

Descriptions of Laser Components 2011658 provided by its distributors.

Ic, Driver Laser Diode, Soic8, Wkl; |Laser Components 2011658
IC, DRIVER LASER DIODE, SOIC8, WKL; Laser Driver Type: Laser Diode; Driver Case Style: SOIC; No. of Pins: 8Pins; Supply Voltage Min: 2.4V; Supply Voltage Max: 6V; Product Range: -; MSL: -; SVHC: No SVHC (15-Jan-2019); Laser Diod

Manufacturer Aliases

Laser Components has several brands around the world that distributors may use as alternate names. Laser Components may also be known as the following names:

  • LASER COMPONENTS GMBH
  • LASER COMP
  • ARIMA LASERS CORP
  • LASER
  • LASERCOMPO