What’s new: Find the right parts faster with our redesigned experience

Learn more

Lascar Electronics EL-USB-TC-LCD

Lascar Logger, EL-USB-TC-LCDmodel, for temperature measurement, 1Input channel

$ 161.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lascar Electronics EL-USB-TC-LCD.

Farnell

Datasheet4 pages9 years ago

Newark

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+149%

Descriptions

Descriptions of Lascar Electronics EL-USB-TC-LCD provided by its distributors.

Lascar Logger, EL-USB-TC-LCDmodel, for temperature measurement, 1Input channel
DATA LOGGER, THERMOCOUPLE, 1CH, USB; Data Logger Type:USB Thermocouple; No. of Channels:1Channels; Reading Capacity:32510; Product Range:EasyLog; SVHC:No SVHC (15-Jan-2019); Input Voltage:3.6V RoHS Compliant: Yes
Channels = 1 / Measuring Temperature Min. °C = 0 / Measuring Temperature Max. °C = 200 / Sensor / Thermocouple Type = K / Sensor / Thermocouple Type = J / Sensor / Thermocouple Type = T / Display Type = LCD / Storage Capacity = 32510 Measurements / Battery Type = 1/2 AA / Interface Type = USB

Manufacturer Aliases

Lascar Electronics has several brands around the world that distributors may use as alternate names. Lascar Electronics may also be known as the following names:

  • LASCAR
  • LASCAR ELECTRONICS INC
  • Lascar Electronics Ltd
  • Lascar Electronics Incorporated
  • LASCAR ELECTRON