What’s new: Find the right parts faster with our redesigned experience

Learn more

Lapp USA 0015403

Olflex 150 Flex Control Cable, 14AWG/3C, Pvc, Gray
$ 288.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp USA 0015403.

element14 APAC

Datasheet4 pages15 years ago

Newark

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-83.57%

Descriptions

Descriptions of Lapp USA 0015403 provided by its distributors.

OLFLEX 150 FLEX CONTROL CABLE, 14AWG/3C, PVC, GRAY
CABLE, CTRL, 3 CORE, 2.5MM, PER M; Cable Shielding: Unscreened; No. of Cores: 3Core; Wire Gauge: 14AWG; Conductor Area CSA: 2.5mm²; Reel Length (Imperial): -; Reel Length (Metric): -; Jacket Colour: Grey; No. of Max Strands x S
CABLE, CTRL, 3 CORE, 2.5MM, 50M; Reel Length (Imperial):164ft; Reel Length (Metric):50m; No. of Conductors:3; Conductor Size AWG:14 AWG; Voltage Rating:600V; No. of Strands x Strand Size:3 x 2.5mm²; Conductor Area CSA:2.5mm²; Jacket Colour:Grey; Jacket Material:PVC (Polyvinyl Chloride); External Diameter:9.6mm; Conductor Material:Copper; SVHC:No SVHC (15-Dec-2010); Conductor Make-up:3 G 2.5mm²; Jacket Material:PVC; No. of Cores:3; Outer Diameter:9.6mm; Secondary Insulation Material:PVC; Test Voltage:3000V; Wire Size:14AWG

Manufacturer Aliases

Lapp USA has several brands around the world that distributors may use as alternate names. Lapp USA may also be known as the following names:

  • LAPP
  • LAPP GROUP
  • LAPP USA INC
  • LAPP/OLFLEX
  • UI Lapp
  • LAPP (MC)
  • LAPP/CONTACT CONNECTORS
  • Lapp Kabel
  • LAPP GROUP USA