Lapp Group 75009601

LAPP EPIC® KIT H-A 3 SS TG M20 3P M Thermoplastic Straight Entry Housing
$ 13.002
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 75009601.

Burklin Elektronik

Datasheet3 pages7 years ago

TME

Inventory History

3 month trend:
+60.29%

Descriptions

Descriptions of Lapp Group 75009601 provided by its distributors.

LAPP EPIC® KIT H-A 3 SS TG M20 3P M Thermoplastic Straight Entry Housing
HEAVY DUTY HOOD, PLUG, 3+PE POS, 23A; Product Range:EPIC HA Series; Heavy Duty Connector Type:Hood, Top Entry; No. of Contacts:3+PE Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Screw Pin RoHS Compliant: Yes
Shell Material = Thermoplastic / Contact Plating = Hard Silver / Contact Material = Copper Alloy / Shell Size = H-A3 / Termination Type = Screw Terminal / Mounting Type = Cable Mount / Suitable for = EPIC H-A-3 Industrial Connector / Locking Method = Bolts for Single Lever / Current Rating A = 23 / Contacts = 4 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = IEC / Standards Met = VDE / Standards Met = UL Listed / Voltage Rating V = 400 / Connector Gender = Plug / Rows = 2 / Contact Gender = Plug / IP Rating = IP65

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)