What’s new: Find the right parts faster with our redesigned experience

Learn more

Lapp Group 52015720

Connector, Strain Relief, Liquid Tight, Metallic, PG11 Metric Threads
$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 52015720.

Burklin Elektronik

Datasheet3 pages7 years ago

TME

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-78.82%

Supply Chain

Introduction Date2009-10-18
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Lapp Group 52015720 provided by its distributors.

Connector, Strain Relief, Liquid Tight, Metallic, PG11 Metric Threads
CABLE GLAND, METAL, PG11; Thread Size - Imperial:-; Thread Size - Metric:PG11; Cable Diameter Min:4mm; Cable Diameter Max:10mm; Cable Gland Material:Brass; Gland Colour:Metallic - Nickel Finish; IP / NEMA Rating:IP68; Product RoHS Compliant: Yes
CABLE GLAND, METAL, PG11; Material:Brass; Max Cable Diameter:10mm; Min Cable Diameter:4mm; Thread Size, Metric:PG11; For Use With:Manufacturing of Machineries and Equipments; Accessory Type:Gland; Thread Size:PG11; Clamp Opening:10mm; Connector Type:Cable Clamp (Gland); Thread Length:6mm; Thread Type:PG11; Width, AF Body:20mm

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)