Contact Plating = Gold / Contact Material = Gold-Plated / Mounting Type = Panel Mount / Poles = 4 / Body Orientation = Straight / Current Rating A = 12 / Voltage Rating V = 630 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Contact Gender = Plug / Contact Termination Type = Screw / IP Rating = IP67 / Series = EPIC® POWER M12