Series = EPIC® POWER M12 / Mounting Type = Cable Mount / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = cURus / Voltage Rating V = 630 / Coupling Method = Threaded / Contact Gender = Socket / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = cURus / Body Orientation = Right Angle / Current Rating A = 12