Lapp Group 10420000

LAPP 10420000 inset EPIC® H-A 3 Total number of pins 3 + PE 10 pc(s)
$ 6.955
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lapp Group 10420000.

IHS

Datasheet4 pages3 years ago

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
+36.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-03-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Lapp Group 10420000 provided by its distributors.

LAPP 10420000 inset EPIC® H-A 3 Total number of pins 3 + PE 10 pc(s)
Rectangular Connector, 4 Contact(s), Male
HEAVY DUTY INSERT, PLUG, 3POS, SZ 3A;
Lapp EPIC H-A H-A 3 - 10420000
LAPP 10420000 EPIC Rectangular Plug Brand: LAPP. Part Number: 10420000. EPIC Rectangular Plug, Series: HA Series, 3PE Positions, 0.5 to 2.5 sq-mm Wire, 400/600 VAC, Male Connector, Threaded Termination, 1.5 to 4 mOhm Contact Resistance, Copper Alloy Contact, -40 to 100 deg C, 39.2 mm L x 20.8 mm W Dimensions. Additional Description: LAPP-10420000 EPIC H-A 3 SS. Catalog Description: Epic Plug, Connection: Screw Termination, Number Of Conductors: 1 - 3, Number Of Ways: 3 Plus PE, Voltage Rating: UL: 600 V, CSA: 600 V, IEC: 400 V, Amperage Rating: UL: 10 AMP, CSA: 10 AMP, IEC: 23 AMP, -40 To 100 DEG C, Environmental Conditions: Pollution Degree: 3, Model/Series: HA 3 SS, Hard Silver Plated Copper Alloy Contact, 1.5 - 4 MILOHM Contact, 4 KV Impulse, Operating Cycles: Mechanical: 100 Operations, Dimensions: 20.8 MM Width X 39.2 MM Height, RU Listed, CSA Certified, ROHS Compliant, VDE Reg Number 437, For Machine And Apparatus Construction, Control Engineering..

Manufacturer Aliases

Lapp Group has several brands around the world that distributors may use as alternate names. Lapp Group may also be known as the following names:

  • LAPP
  • LAPP CABLE
  • LAPPKABEL
  • LAPP GROUP PVT LTD
  • UI LAPP
  • UI Lapp GmbH
  • Lapp Group Pvt
  • LAPP (Helukabel BV)
  • LAPP (Elauma Waagmeester)
  • Lapp Kabel (Helukabel BV)
  • Lapp Tannehill Inc
  • LAPP/CONTACT S
  • LAPP/OLFLEX
  • LAPP (Lapp Kabel BV)
  • LAPP GROUP USA
  • Lapp (Lapp Benelux BV)