What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird 29F0318-1SR-10

Ferrite Beads Multi-Line Array Power Filtering 119Ohm 100MHz 6A 10mOhm DCR T/R
$ 1.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 29F0318-1SR-10.

IHS

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Laird

Sager Electronics

DigiKey

Mouser

Inventory History

3 month trend:
+28.76%

CAD Models

Download Laird 29F0318-1SR-10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-04-30
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ferrite Beads Multi-Line Array Power Filtering 119Ohm 100MHz 9A 10mOhm DCR T/R
Ferrite Beads Multi-Line Array Power Filtering 119Ohm 100MHz 6A 10mOhm DCR T/R
Ferrite Beads Axial Bead 86Ohm 100MHz 5A T/R
TAIYO YUDENFBA04VA900BB-00
Leaded Ferrite Bead Inductors (FB series A type), 90Ω, 3.5x9.0mm, RoHS
TAIYO YUDENFBA04HA900VB-00
Ferrite Bead, 1 Function(S), 7A, 2 Pin(S) |Taiyo Yuden FBA04HA900VB-00
TAIYO YUDENFBA04HA900BB-00
Leaded Ferrite Bead Inductors (FB series A type), 90Ω, 3.5x9.0mm, RoHS

Descriptions

Descriptions of Laird 29F0318-1SR-10 provided by its distributors.

Ferrite Beads Multi-Line Array Power Filtering 119Ohm 100MHz 6A 10mOhm DCR T/R
Ferrite Bead, SMD, 10 Milliohms, 6 A, 119 Ohm
Ferrite Differential Mode Arrays
FERRITE BEAD 119 OHM 6SMDS 1LN
Data Line Filter, 1 Function(s), 6A, 6 Pin(s)
6A 119¦¸@100MHz 10m¦¸ 4.83mm*4.5mm*4.19mm
Dfmodassembb,3Ln,Sm Rohs Compliant: Yes
DFMODASSEMBB3LNSM 119X6000X0.01

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 29F0318-1SR-10.