What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird 28A5776-0A2

FERRITE, CORE, 19.3MM, 100MHZ, 210R; Impedance @ 100MHz: 240ohm; Frequency Range: -
$ 5.096
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 28A5776-0A2.

Laird

Datasheet1 page7 years ago

element14 APAC

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird 28A5776-0A2 provided by its distributors.

FERRITE, CORE, 19.3MM, 100MHZ, 210R; Impedance @ 100MHz:240ohm; Frequency Range:-
Split Core Ferrite Suppressors for Round Cable 210ohms 100MHz 19.3mm Inside Dia.
Broadband EMI Split / Snap-On Ferrite Cable Cores
Ferrite Clamp On Cores CLAMP-ON FILTER BLK 210ohms 100MHz
Split Core Ferrite, 19.4 mm, 30 MHz, 500 MHz, 210 Ohm
CBL ACC BROAD BAND FERRITE FOR RND CBLS BLK
Split Ferrite Core 210Ohm @ 100MHz
Fccrnd,Spl,Bb,Csbl29.2X19.3X42 Rohs Compliant: Yes
Laird Technologies 5776Button typeEMIMagnetic Cores£¬split typeEMIMagnetic Cores ferrite beads, 210¦¸@100MHZ, 29.2 x 42 x 42mm
FERRIT BROADBAND CLAMPON 19.30MM

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28A5776-0A2.