What’s new: Find the right parts faster with our redesigned experience

Learn more

Laird 28A2029-0A0

Split Core Ferrite Suppressors for Round Cable 250ohms 100MHz 10mm Inside Dia.
$ 1.288
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Laird 28A2029-0A0.

Laird

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

Factory Futures

DigiKey

Inventory History

3 month trend:
-2.62%

CAD Models

Download Laird 28A2029-0A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Laird 28A2029-0A0 provided by its distributors.

Split Core Ferrite Suppressors for Round Cable 250ohms 100MHz 10mm Inside Dia.
FERRITE BEAD (CYLINDRICAL EMI CORE), 22.28 X 32.77 X 21.84MM (2029)
Broadband EMI Split / Snap-On Ferrite Cable Cores
Split Core Ferrite, 9.95 mm, 30 MHz, 500 MHz, 250 Ohm
STE28A2029-0A0 WHITE CASEFERRITE BEAD WITH CLAMP
Cable Accessories Broad Band Ferrite
Split Ferrite Core 250Ohm @ 100MHz
Fccrnd,Spl,Bb,Cswh Rohs Compliant: Yes

Manufacturer Aliases

Laird has several brands around the world that distributors may use as alternate names. Laird may also be known as the following names:

  • LAIRD TECHNOLOGIES
  • LAIRD TECH
  • Laird-Signal Integrity Products
  • Laird Technologies EMI
  • Laird Technologies IAS
  • Laird Performance Materials
  • LAIRD TECHNOLOGIES INC
  • Laird - Embedded Wireless Solutions
  • Laird Technologies - Thermal Materials
  • Laird - Wireless & Thermal Systems
  • EZURIO
  • Laird-Signal
  • LAIRD TECHNOLOGY
  • LAIRD PLC
  • Laird Connectivity Inc
  • LAIRD TECHNOLOGIES WIRELESS M2M
  • LAIRD SRO
  • TE Connectivity Laird
  • EZURIO LTD
  • LAIRD THERMAL PRODUCTS
  • LAIRD TECHNO
  • LAIRD / STEWARD
  • EZURiO Limited
  • Laird Connectivity
  • Laird Thermal Systems Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 28A2029-0A0.