What’s new: Find the right parts faster with our redesigned experience

Learn more

Labfacility WV-100/25M (IEC)

WV-100/25M (iec)
$ 23.78
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility WV-100/25M (IEC).

Newark

Datasheet1 page11 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Labfacility WV-100/25M (IEC) provided by its distributors.

WV-100/25M (IEC)
Thermocouple Wire, Type K, 82Ft; Thermocouple Wire Type:K; Length - Imperial:82Ft; Length - Metric:25M; No. Of Max Strands X Strand Size:7 X 0.2Mm; Wire Gauge:-; Conductor Area Csa:0.219Mm²; Conductor Type:Stranded; Product Range:- Rohs Compliant: Yes |Labfacility WV-100/25M (IEC)

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA