Labfacility IS-T-F

Labfacility IS-T-F Type T IEC Standard Thermocouple Connector Socket
$ 5.36
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Labfacility IS-T-F.

Farnell

Datasheet1 page11 years ago

Descriptions

Descriptions of Labfacility IS-T-F provided by its distributors.

Labfacility IS-T-F Type T IEC Standard Thermocouple Connector Socket
插座, 标准, T/C T类型;
SOCKET, STANDARD, T/C TYPE T; Gender: Socket; Thermocouple Type: T; Product Range: -; SVHC: No SVHC (15-Jan-2019); Colour: Brown; For Use With: T type Thermocouple; Operating Temperature Max: 220°C; Termination Method: Screw

Manufacturer Aliases

Labfacility has several brands around the world that distributors may use as alternate names. Labfacility may also be known as the following names:

  • LABFACILITY LTD
  • LABFA