Protective Cover With Tether; Tipo De Accesorio:Protective Cover; Para Usar Con:Wt67 Series Female Receptacles; Material Del Cuerpo Del Conector:- |L-Com WT67RCT
PROTECTIVE COVER WITH TETHER; Series:-;; PROTECTIVE COVER WITH TETHER; Series:-; Accessory Type:Protective Cover; For Use With:WT67 Series Female Receptacles; Connector Shell Size:-; Connector Body Material:-
Maintain the IP67 rating for all open plugs and jacks with these RJ45 covers. These caps are specifically designed to fit the WT67 series jacks and plugs. When a cable is disconnected, just attach a cap over the exposed connection and the seal is maintained.