What’s new: Find the right parts faster with our redesigned experience

Learn more

L-com WT-UB

UB Butt Tap Connector, Gel Filled, 100 pack
$ 6.23

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WT-UB.

Electro Sonic

Technical Drawing1 page14 years ago

Descriptions

Descriptions of L-com WT-UB provided by its distributors.

UB Butt Tap Connector, Gel Filled, 100 pack
WIRE SPLICE CONN, 19-26 AWG, BLUE, 100PK; Product Range:-; Termination:IDC / IDT; Wire Size AWG Min:26AWG; Wire Size AWG Max:19AWG; Conductor Area CSA:-; Terminal Type:Wire Tap Splice; Insulator Colour:Blue; Insulator Material:- RoHS Compliant: Yes
Make wire splicing simple with these handy IDC connectors. Tap and butt splices are compatible with 19-26 AWG copper wires that have a 0.066" maximum insulation diameter (0.060 max. for WT-UY). The gel filled IDC contact area protects connections from moisture penetration. Packaged in bags of 100 pieces.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD