L-com WPUSBMB5X-2M

L-com Waterproof USB Type Mini B Female to Mini B Male Cable Assembly-2 M
$ 54.211
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBMB5X-2M.

ShowMeCables

Technical Drawing1 page6 years ago

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WPUSBMB5X-2M provided by its distributors.

L-com Waterproof USB Type Mini B Female to Mini B Male Cable Assembly-2 M
Cable Assembly, 5 Conductor(s), 28AWG, Communication Cable
USB CABLE, MINI B PLUG-RCPT, 6.6';
CA WTR PR USBMB5-F/MB5-M 2M | L-com WPUSBMB5X-2M
Usb Cable, Mini B Plug-Rcpt, 6.6 ; Connector To Connector:Mini Type B Plug To Mini Type B Receptacle; Cable Length - Metric:2M; Cable Length - Imperial:6.6Ft; Usb Standard:-; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com WPUSBMB5X-2M
L-com's exclusive Waterproof USB Mini B 5 position cable assemblies are designed for the most demanding industrial applications where dust and moisture are present. Constructed with rugged molded back shells, these IP67 rated Mini B 5 Position assemblies are perfect for industrial communications devices and peripherals which utilize the Mini B 5 position interface. Order online today!

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBMB5X2M