Usb Cable, Mini B Plug-Rcpt, 11.8"; Connector To Connector:Mini Type B Plug To Mini Type B Receptacle; Cable Length - Metric:300Mm; Cable Length - Imperial:11.8"; Usb Standard:-; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com WPUSBMB5X-03M
L-com's exclusive Waterproof USB Mini B 5 position cable assemblies are designed for the most demanding industrial applications where dust and moisture are present. Constructed with rugged molded back shells, these IP67 rated Mini B 5 Position assemblies are perfect for industrial communications devices and peripherals which utilize the Mini B 5 position interface. Order online today!