Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPUSBBF

Usb 2.0 Type B Female-pigtail Cable, 0.2M(0.7FT), Waterproof, Wpusb Series
$ 34.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBBF.

ShowMeCables

Technical Drawing1 page8 years ago

JRH Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-17.98%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-10-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com WPUSBBF provided by its distributors.

USB 2.0 TYPE B FEMALE-PIGTAIL CABLE, 0.2M(0.7FT), WATERPROOF, WPUSB SERIES
Usb Cbl, B Receptacle To Free End, 254Mm; |L-Com WPUSBBF
L-com Waterproof USB Type B Jack with 10" Wire Leads
Rectangular Connector, 4 Contact(s), Male
JK WTR PRF PNL USB B 10 LEADS USB CABLING
COMPUTER CABLE, USB B JACK, BLACK; Connector A: USB Type B Receptacle; Connector B: Free / Stripped End; Cable Length - Metric: 254mm; Cable Length - Imperial: 10"; USB Standard: USB 2.0; Jacket Color: -; E 90M2171
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. These versatile assemblies feature a waterproof female USB B connector and 24 AWG 10" wire leads that can easily be soldered into a PCB or terminated with a variety of connectors. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD