L-com WPUSBBA-3M

USB Cable, Waterproof Type B Female - Standard Type A Male, 3.0m
$ 44.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBBA-3M.

ShowMeCables

Technical Drawing1 page7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2016-10-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WPUSBBA-3M provided by its distributors.

USB Cable, Waterproof Type B Female - Standard Type A Male, 3.0m
Cblwtr Prf Usbb-F/A-M 3 Mtr Rohs Compliant: Yes |L-Com WPUSBBA-3M
COMPUTER CABLE, USB, 3M, BLACK; Jacket Color:Black; Cable Assembly Type:USB; Cable Length:3m; Conductor Size AWG:24AWG, 28AWG; Connector Type B:USB A Plug; Cable Color:Black; Connector Type A:USB B Waterproof Receptacle
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB B connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBBA3M