Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPUSBAXSH-3M

Waterproof Usb Cable, Shielded, Type A Female to Type A Male, 3M, Wpusbax Series

$ 89.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBAXSH-3M.

ShowMeCables

Technical Drawing1 page8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-19.29%

Supply Chain

Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com WPUSBAXSH-3M provided by its distributors.

WATERPROOF USB CABLE, SHIELDED, TYPE A FEMALE TO TYPE A MALE, 3M, WPUSBAX SERIES
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication And Power Cable
USB CABLE, SHIELDED WATERPROOF, 3M, BLACK; Cable Length - Imperial:9.84ft; Cable Length - Metric:3m; Connector Type A:USB Type A Female; Connector Type B:USB Type A Male; Jacket Color:Black
Fully shielded versions of our popular IP67 rated USB cables are now available. These cables feature a die cast steel panel mountable female USB A connector and a standard male USB A connector. The steel housing allows for efficient grounding to a panel or enclosure. Mates with shielded male IP67 rated cable series WPUSBABSH or cover and seal with part number WPCVR-SHLD-USB.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBAXSH3M