Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPUSBAXSH-2M

L-com Shielded Waterproof USB Type A/A Male to Female Cable Assembly-2 M
$ 85.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBAXSH-2M.

ShowMeCables

Technical Drawing1 page8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+131%

Supply Chain

Introduction Date2018-03-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of L-com WPUSBAXSH-2M provided by its distributors.

L-com Shielded Waterproof USB Type A/A Male to Female Cable Assembly-2 M
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication And Power Cable
Cable Assembly 2m USB Type A to USB Type A 4 to 4 POS F-M 24AWG/28AWG
USB CABLE, 2.0, TYPE A PLUG-RCPT, 2M;
CA IP67 USBA-F/A-M SHLD 2 USB CABLING
电缆, USB 电缆, 2.0, 类型 A 公-RCPT, 2M;
Fully shielded versions of our popular IP67 rated USB cables are now available. These cables feature a die cast steel panel mountable female USB A connector and a standard male USB A connector. The steel housing allows for efficient grounding to a panel or enclosure. Mates with shielded male IP67 rated cable series WPUSBABSH or cover and seal with part number WPCVR-SHLD-USB.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBAXSH2M