Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

L-com WPUSBAX-3M

L-com Waterproof USB Type A/A Male to Female Cable Assembly-3 M
$ 34.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBAX-3M.

ShowMeCables

Technical Drawing1 page8 years ago

element14 APAC

JRH Electronics

Inventory History

3 month trend:
+30.72%

Supply Chain

Introduction Date2012-10-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of L-com WPUSBAX-3M provided by its distributors.

L-com Waterproof USB Type A/A Male to Female Cable Assembly-3 M
COMPUTER CABLE, USB, 3M, BLACK; Connector to Connector:Type A Plug to Type A Receptacle; Cable Length - Metric:3m; Cable Length - Imperial:10ft; USB Standard:USB 2.0; Jacket Color:Black; Electronic Marking:-; Cable Lengt
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. These waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. Featuring a waterproof panel mountable female USB A connector and a standard male USB A connector, these hard-to-find cables are IP67 rated. Mating waterproof male cable assemblies and covers are available. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal unused female side to maintain the IP67 rating.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBAX-3M.
  • WPUSBAX3M
  • WPUSBAX3M.