L-com WPUSBABSH-05M

USB Cable, Shielded Waterproof Type A Male - Standard Type B Male, 0.5m
$ 54.889
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPUSBABSH-05M.

ShowMeCables

Technical Drawing1 page9 years ago

Supply Chain

Introduction Date2017-05-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of L-com WPUSBABSH-05M provided by its distributors.

USB Cable, Shielded Waterproof Type A Male - Standard Type B Male, 0.5m
Cable Assembly, 4 Conductor(s), 24, 28AWG, Communication Cable
CA IP67 USBA-M/B-M SHLD .5MTR | L-com WPUSBABSH-05M
USB CABLE, 2.0 A PLUG-B PLUG, 19.7";
电缆, USB 电缆, 2.0 A 公-B 公, 19.7英寸;
Usb Cable, 2.0 A Plug-B Plug, 19.7"; Connector To Connector:Type A Plug To Type B Plug; Cable Length - Metric:500Mm; Cable Length - Imperial:19.7"; Usb Standard:Usb 2.0; Jacket Color:Black; Electronic Marking:- Rohs Compliant: Yes |L-Com WPUSBABSH-05M
Fully shielded versions of our popular IP67 rated USB cables are now available. These cables feature a male USB A connector with a metal coupling nut and a standard male USB B connector. The type A connector is designed to mate with our WPUSBAXSH cable series to provide a completely shielded IP67 solution.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Part Number Aliases

This part may be known by these alternate part numbers:

  • WPUSBABSH05M