L-com WPRJ-SSR

Strain Relief For Cable Assembly, IP67 RJ45 Short Body Style, Wprj Series
$ 15.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for L-com WPRJ-SSR.

ODG (Origin Data Global)

Technical Drawing1 page5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of L-com WPRJ-SSR provided by its distributors.

STRAIN RELIEF FOR CABLE ASSEMBLY, IP67 RJ45 SHORT BODY STYLE, WPRJ SERIES
Strain Relief, Rj45 Plug, Nylon, Blk; Accessory Type:Short Strain Relief; For Use With:L-Com Rj45 Industrial Ethernet Cables And Shielded And Unshielded Rj45 Plugs; No. Of Positions:8Positions; Product Range:- Rohs Compliant: Yes |L-Com WPRJ-SSR
L-com's IP67 RJ45 strain relief housings are perfect for repairing or building your own IP67 RJ45 Industrial Ethernet cables. These IP67 strain reliefs are constructed of durable nylon and feature a gasketed housing which prevents moisture and dust from entering the assembly. These IP67 strain reliefs can be used with both shielded and unshielded RJ45 plugs.

Manufacturer Aliases

L-com has several brands around the world that distributors may use as alternate names. L-com may also be known as the following names:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD